


DR331-104AE | |
|---|---|
DigiKey Part Number | DR331-104AETR-ND - Tape & Reel (TR) DR331-104AECT-ND - Cut Tape (CT) DR331-104AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR331-104AE |
Description | CMC 100UH 500MA 2LN SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR331-104AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | 42V | |
Operating Temperature | -40°C ~ 135°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.287" L x 0.213" W (7.30mm x 5.40mm) | |
Height (Max) | 0.197" (5.00mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 16,16600 Kč | 161,66 Kč |
| 25 | 15,54320 Kč | 388,58 Kč |
| 50 | 15,08020 Kč | 754,01 Kč |
| 100 | 14,63190 Kč | 1 463,19 Kč |
| 250 | 14,05384 Kč | 3 513,46 Kč |
| 500 | 13,62820 Kč | 6 814,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,97452 Kč | 19 461,78 Kč |
| 3 000 | 12,57520 Kč | 37 725,60 Kč |
| 4 500 | 12,34639 Kč | 55 558,75 Kč |
| 7 500 | 12,06305 Kč | 90 472,88 Kč |
| 10 500 | 11,87940 Kč | 124 733,70 Kč |
| 15 000 | 11,68732 Kč | 175 309,80 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |



