

DR221-223AE | |
|---|---|
DigiKey Part Number | DR221-223AETR-ND - Tape & Reel (TR) DR221-223AECT-ND - Cut Tape (CT) DR221-223AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DR221-223AE |
Description | CMC 22UH 250MA 2LN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DR221-223AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 22 µH @ 10 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | 100V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.130" W (5.00mm x 3.30mm) | |
Height (Max) | 0.130" (3.30mm) | |
Package / Case | Horizontal, 4 Flat Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,45000 Kč | 26,45 Kč |
| 10 | 21,74700 Kč | 217,47 Kč |
| 25 | 20,11360 Kč | 502,84 Kč |
| 50 | 18,96360 Kč | 948,18 Kč |
| 100 | 17,87840 Kč | 1 787,84 Kč |
| 250 | 16,54068 Kč | 4 135,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,59668 Kč | 7 798,34 Kč |
| 1 000 | 14,70723 Kč | 14 707,23 Kč |
| 1 500 | 14,21134 Kč | 21 317,01 Kč |
| 2 500 | 13,61074 Kč | 34 026,85 Kč |
| 3 500 | 13,22949 Kč | 46 303,22 Kč |
| 5 000 | 12,83736 Kč | 64 186,80 Kč |
| 12 500 | 12,73233 Kč | 159 154,12 Kč |
| Unit Price without VAT: | 26,45000 Kč |
|---|---|
| Unit Price with VAT: | 32,00450 Kč |



