



DK-ISOMOV-02 | |
|---|---|
DigiKey Part Number | 118-DK-ISOMOV-02-ND |
Manufacturer | |
Manufacturer Product Number | DK-ISOMOV-02 |
Description | ISOMOV DESIGN KIT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IsoMOV™ Gas Discharge Tube (GDT), Metal Oxide Varistor (MOV) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Category | Type Circuit Protection |
Manufacturer Bourns Inc. | Function Gas Discharge Tube (GDT), Metal Oxide Varistor (MOV) |
Series | Embedded No |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 228,38000 Kč | 1 228,38 Kč |
| 10 | 1 066,95000 Kč | 10 669,50 Kč |
| Unit Price without VAT: | 1 228,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 486,33980 Kč |

