


DK-ISOMOV-01 | |
|---|---|
DigiKey Part Number | 118-DK-ISOMOV-01-ND |
Manufacturer | |
Manufacturer Product Number | DK-ISOMOV-01 |
Description | ISOMOV DESIGN KIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IsoMOV™ Gas Discharge Tube (GDT), Metal Oxide Varistor (MOV) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Gas Discharge Tube (GDT), Metal Oxide Varistor (MOV) | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,29000 Kč | 524,29 Kč |
| 10 | 455,53100 Kč | 4 555,31 Kč |
| Unit Price without VAT: | 524,29000 Kč |
|---|---|
| Unit Price with VAT: | 634,39090 Kč |

