
DK-GDT35-01 | |
|---|---|
DigiKey Part Number | 118-DK-GDT35-01-ND |
Manufacturer | |
Manufacturer Product Number | DK-GDT35-01 |
Description | KIT GDT NEXT GEN SMD GDT35 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tubes Circuit Protection Kit 40 Pieces - 8 Values |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Gas Discharge Tubes | |
Kit Contents | 40 Pieces - 8 Values |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 653,04000 Kč | 653,04 Kč |
| 10 | 567,30300 Kč | 5 673,03 Kč |
| Unit Price without VAT: | 653,04000 Kč |
|---|---|
| Unit Price with VAT: | 790,17840 Kč |

