
DK-GDT28H-01 | |
|---|---|
DigiKey Part Number | 118-DK-GDT28H-01-ND |
Manufacturer | |
Manufacturer Product Number | DK-GDT28H-01 |
Description | DESIGN KIT GDT HV GDT28H SERIES |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tubes Circuit Protection Kit 20 Pieces - 4 Values (5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Gas Discharge Tubes | |
Kit Contents | 20 Pieces - 4 Values (5 Each) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,57000 Kč | 306,57 Kč |
| 10 | 266,40200 Kč | 2 664,02 Kč |
| Unit Price without VAT: | 306,57000 Kč |
|---|---|
| Unit Price with VAT: | 370,94970 Kč |



