
CW201212-R68J | |
|---|---|
DigiKey Part Number | 118-CW201212-R68JTR-ND - Tape & Reel (TR) 118-CW201212-R68JCT-ND - Cut Tape (CT) 118-CW201212-R68JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R68J |
Description | FIXED IND 680NH 190MA 2.05 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Drum Core, Wirewound Inductor 190 mA 2.05Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R68J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.05Ohm | |
Q @ Freq | 23 @ 50MHz | |
Frequency - Self Resonant | 270MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,70820 Kč | 370,82 Kč |
| 1 000 | 3,04954 Kč | 3 049,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,87536 Kč | 5 750,72 Kč |
| 4 000 | 2,71121 Kč | 10 844,84 Kč |
| 6 000 | 2,61964 Kč | 15 717,84 Kč |
| 10 000 | 2,50878 Kč | 25 087,80 Kč |
| 14 000 | 2,43839 Kč | 34 137,46 Kč |
| 20 000 | 2,36598 Kč | 47 319,60 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


