
CW201212-R47J | |
|---|---|
DigiKey Part Number | CW201212-R47JTR-ND - Tape & Reel (TR) CW201212-R47JCT-ND - Cut Tape (CT) CW201212-R47JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R47J |
Description | FIXED IND 470NH 250MA 1.72 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 250 mA 1.72Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R47J Models |
Category | DC Resistance (DCR) 1.72Ohm |
Mfr | Q @ Freq 33 @ 100MHz |
Series | Frequency - Self Resonant 375MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 100 | 3,68310 Kč | 368,31 Kč |
| 1 000 | 3,02884 Kč | 3 028,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,85585 Kč | 5 711,70 Kč |
| 4 000 | 2,69281 Kč | 10 771,24 Kč |
| 6 000 | 2,60186 Kč | 15 611,16 Kč |
| 10 000 | 2,49175 Kč | 24 917,50 Kč |
| 14 000 | 2,42185 Kč | 33 905,90 Kč |
| 20 000 | 2,34992 Kč | 46 998,40 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


