
CW160808-68NJ | |
|---|---|
DigiKey Part Number | CW160808-68NJTR-ND - Tape & Reel (TR) CW160808-68NJCT-ND - Cut Tape (CT) CW160808-68NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-68NJ |
Description | FIXED IND 68NH 600MA 340 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 600 mA 340mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-68NJ Models |
Category | DC Resistance (DCR) 340mOhm |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 1.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 100 | 3,60590 Kč | 360,59 Kč |
| 1 000 | 2,96461 Kč | 2 964,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,70079 Kč | 8 102,37 Kč |
| 6 000 | 2,54674 Kč | 15 280,44 Kč |
| 9 000 | 2,46079 Kč | 22 147,11 Kč |
| 15 000 | 2,35671 Kč | 35 350,65 Kč |
| 21 000 | 2,29065 Kč | 48 103,65 Kč |
| 30 000 | 2,22269 Kč | 66 680,70 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


