
CW100505-33NJ | |
|---|---|
DigiKey Part Number | CW100505-33NJTR-ND - Tape & Reel (TR) CW100505-33NJCT-ND - Cut Tape (CT) CW100505-33NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW100505-33NJ |
Description | FIXED IND 33NH 400MA 350 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Drum Core, Wirewound Inductor 400 mA 350mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW100505-33NJ Models |
Category | DC Resistance (DCR) 350mOhm |
Mfr | Q @ Freq 24 @ 250MHz |
Series | Frequency - Self Resonant 2.35GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQW15AN33NJ00D | Murata Electronics | 79 123 | 490-1152-1-ND | 2,31000 Kč | Direct |
| 744765133A | Würth Elektronik | 3 867 | 732-1737-1-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 100 | 3,56760 Kč | 356,76 Kč |
| 1 000 | 2,93384 Kč | 2 933,84 Kč |
| 5 000 | 2,55940 Kč | 12 797,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,41353 Kč | 24 135,30 Kč |
| 20 000 | 2,27614 Kč | 45 522,80 Kč |
| 30 000 | 2,19953 Kč | 65 985,90 Kč |
| 50 000 | 2,10677 Kč | 105 338,50 Kč |
| 70 000 | 2,04789 Kč | 143 352,30 Kč |
| 100 000 | 2,03156 Kč | 203 156,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

