
CVQ150K10BL1 | |
|---|---|
DigiKey Part Number | 118-CVQ150K10BL1-ND |
Manufacturer | |
Manufacturer Product Number | CVQ150K10BL1 |
Description | VARISTOR 240V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 240 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 3.5 kA | |
Energy | 46J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 510 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,24100 Kč | 72,41 Kč |
| 25 | 6,45800 Kč | 161,45 Kč |
| 100 | 5,61190 Kč | 561,19 Kč |
| 250 | 5,20692 Kč | 1 301,73 Kč |
| 500 | 4,96274 Kč | 2 481,37 Kč |
| 1 000 | 4,76151 Kč | 4 761,51 Kč |
| 2 500 | 4,54924 Kč | 11 373,10 Kč |
| 5 000 | 4,42122 Kč | 22 106,10 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |


