
CVH252009-3R3M | |
|---|---|
DigiKey Part Number | CVH252009-3R3MTR-ND - Tape & Reel (TR) CVH252009-3R3MCT-ND - Cut Tape (CT) CVH252009-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH252009-3R3M |
Description | FIXED IND 3.3UH 1.2A 100 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH252009-3R3M Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM2HPN3R3MG0L | Murata Electronics | 13 640 | 490-5115-1-ND | 3,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 100 | 3,85620 Kč | 385,62 Kč |
| 1 000 | 3,17024 Kč | 3 170,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,88807 Kč | 8 664,21 Kč |
| 6 000 | 2,72331 Kč | 16 339,86 Kč |
| 9 000 | 2,63143 Kč | 23 682,87 Kč |
| 15 000 | 2,52016 Kč | 37 802,40 Kč |
| 21 000 | 2,44953 Kč | 51 440,13 Kč |
| 30 000 | 2,37688 Kč | 71 306,40 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

