3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH252009-3R3M

DigiKey Part Number
CVH252009-3R3MTR-ND - Tape & Reel (TR)
CVH252009-3R3MCT-ND - Cut Tape (CT)
CVH252009-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH252009-3R3M
Description
FIXED IND 3.3UH 1.2A 100 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1.2 A 100mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CVH252009-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,72500 Kč47,25 Kč
1003,88250 Kč388,25 Kč
1 0003,19191 Kč3 191,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,90780 Kč8 723,40 Kč
6 0002,74192 Kč16 451,52 Kč
9 0002,64941 Kč23 844,69 Kč
15 0002,53738 Kč38 060,70 Kč
21 0002,46627 Kč51 791,67 Kč
30 0002,39312 Kč71 793,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč