
CVH252009-1R5M | |
|---|---|
DigiKey Part Number | CVH252009-1R5MTR-ND - Tape & Reel (TR) CVH252009-1R5MCT-ND - Cut Tape (CT) CVH252009-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVH252009-1R5M |
Description | FIXED IND 1.5UH 1.5A 70 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.5 A 70mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CVH252009-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 3,88250 Kč | 388,25 Kč |
| 1 000 | 3,19191 Kč | 3 191,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,90780 Kč | 8 723,40 Kč |
| 6 000 | 2,74192 Kč | 16 451,52 Kč |
| 9 000 | 2,64941 Kč | 23 844,69 Kč |
| 15 000 | 2,53738 Kč | 38 060,70 Kč |
| 21 000 | 2,46627 Kč | 51 791,67 Kč |
| 30 000 | 2,39312 Kč | 71 793,60 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

