
CV300K5BL1 | |
|---|---|
DigiKey Part Number | 118-CV300K5BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV300K5BL1 |
Description | VARISTOR 470V 400A DISC 5MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 400 A | |
Energy | 21J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 5,13600 Kč | 51,36 Kč |
| 25 | 4,56360 Kč | 114,09 Kč |
| 100 | 3,93850 Kč | 393,85 Kč |
| 250 | 3,63996 Kč | 909,99 Kč |
| 500 | 3,45894 Kč | 1 729,47 Kč |
| 1 000 | 3,31053 Kč | 3 310,53 Kč |
| 3 000 | 3,12691 Kč | 9 380,73 Kč |
| 5 000 | 3,05899 Kč | 15 294,95 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |


