
CSS4J-4026R-L500F | |
|---|---|
DigiKey Part Number | CSS4J-4026R-L500FTR-ND - Tape & Reel (TR) CSS4J-4026R-L500FCT-ND - Cut Tape (CT) CSS4J-4026R-L500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4J-4026R-L500F |
Description | RES SMD 500 UOHM 1% 5W 4026 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4J-4026R-L500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.397" L x 0.260" W (10.06mm x 6.60mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 4 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 25,74360 Kč | 643,59 Kč |
| 50 | 23,16920 Kč | 1 158,46 Kč |
| 100 | 20,97700 Kč | 2 097,70 Kč |
| 250 | 18,57568 Kč | 4 643,92 Kč |
| 500 | 17,07222 Kč | 8 536,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,13942 Kč | 22 709,13 Kč |
| 3 000 | 14,15335 Kč | 42 460,05 Kč |
| 4 500 | 13,64707 Kč | 61 411,81 Kč |
| 7 500 | 13,07433 Kč | 98 057,47 Kč |
| 10 500 | 12,73311 Kč | 133 697,65 Kč |
| 15 000 | 12,52006 Kč | 187 800,90 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |

