0.5 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2H-5930R-L500F

DigiKey Part Number
CSS2H-5930R-L500FTR-ND - Tape & Reel (TR)
CSS2H-5930R-L500FCT-ND - Cut Tape (CT)
CSS2H-5930R-L500FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-5930R-L500F
Description
RES SMD 500 UOHM 1% 8W 5930
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.5 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-5930R-L500F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.048" (1.23mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CHSA5930R0005FEaton - Electronics Division2 144283-CHSA5930R0005FCT-ND36,12000 KčSimilar
In-Stock: 196
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1030,86700 Kč308,67 Kč
2526,61720 Kč665,43 Kč
5023,96300 Kč1 198,15 Kč
10021,70350 Kč2 170,35 Kč
25019,22660 Kč4 806,65 Kč
50017,67654 Kč8 838,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,68383 Kč23 525,74 Kč
3 00014,66745 Kč44 002,35 Kč
4 50014,14547 Kč63 654,61 Kč
7 50013,55502 Kč101 662,65 Kč
10 50013,20332 Kč138 634,86 Kč
15 00013,01876 Kč195 281,40 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč