1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS2H-5930K-1L00FE

DigiKey Part Number
118-CSS2H-5930K-1L00FETR-ND - Tape & Reel (TR)
118-CSS2H-5930K-1L00FECT-ND - Cut Tape (CT)
118-CSS2H-5930K-1L00FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSS2H-5930K-1L00FE
Description
RES 0.001 OHM 1% 9W 5930
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CSS2H-5930K-1L00FE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Tolerance
Height - Seated (Max)
0.064" (1.62mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1035,10900 Kč351,09 Kč
2530,33800 Kč758,45 Kč
5027,34360 Kč1 367,18 Kč
10024,79650 Kč2 479,65 Kč
25022,00592 Kč5 501,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,26014 Kč10 130,07 Kč
1 00018,77704 Kč18 777,04 Kč
1 50018,01531 Kč27 022,97 Kč
2 50017,15352 Kč42 883,80 Kč
3 50016,63995 Kč58 239,82 Kč
5 00016,13835 Kč80 691,75 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč