
CSS2H-5930K-1L00F | |
|---|---|
DigiKey Part Number | CSS2H-5930K-1L00FTR-ND - Tape & Reel (TR) CSS2H-5930K-1L00FCT-ND - Cut Tape (CT) CSS2H-5930K-1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-5930K-1L00F |
Description | RES 0.001 OHM 1% 9W 5930 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 9W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-5930K-1L00F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.064" (1.62mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 34,81500 Kč | 348,15 Kč |
| 25 | 30,06920 Kč | 751,73 Kč |
| 50 | 27,09580 Kč | 1 354,79 Kč |
| 100 | 24,57190 Kč | 2 457,19 Kč |
| 250 | 21,80432 Kč | 5 451,08 Kč |
| 500 | 20,07240 Kč | 10 036,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,84564 Kč | 26 768,46 Kč |
| 3 000 | 16,70986 Kč | 50 129,58 Kč |
| 4 500 | 16,12660 Kč | 72 569,70 Kč |
| 7 500 | 15,46685 Kč | 116 001,38 Kč |
| 10 500 | 15,07386 Kč | 158 275,53 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

