
CSS2H-3920R-L500F | |
|---|---|
DigiKey Part Number | CSS2H-3920R-L500FTR-ND - Tape & Reel (TR) CSS2H-3920R-L500FCT-ND - Cut Tape (CT) CSS2H-3920R-L500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L500F |
Description | RES SMD 500 UOHM 1% 9W 3920 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 9W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-L500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 3920 (1052 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,32000 Kč | 57,32 Kč |
| 10 | 38,23700 Kč | 382,37 Kč |
| 25 | 33,05920 Kč | 826,48 Kč |
| 50 | 29,81720 Kč | 1 490,86 Kč |
| 100 | 27,06430 Kč | 2 706,43 Kč |
| 250 | 24,04776 Kč | 6 011,94 Kč |
| 500 | 22,15960 Kč | 11 079,80 Kč |
| 1 000 | 20,55599 Kč | 20 555,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,49406 Kč | 55 482,18 Kč |
| 6 000 | 17,44262 Kč | 104 655,72 Kč |
| 9 000 | 16,90283 Kč | 152 125,47 Kč |
| Unit Price without VAT: | 57,32000 Kč |
|---|---|
| Unit Price with VAT: | 69,35720 Kč |

