
CSS2H-3920R-L200FE | |
|---|---|
DigiKey Part Number | CSS2H-3920R-L200FETR-ND - Tape & Reel (TR) CSS2H-3920R-L200FECT-ND - Cut Tape (CT) CSS2H-3920R-L200FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-L200FE |
Description | RES SMD 200 UOHM 1% 12W 3920 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 12W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-L200FE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.107" (2.73mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 25 | 32,21080 Kč | 805,27 Kč |
| 50 | 29,05280 Kč | 1 452,64 Kč |
| 100 | 26,36090 Kč | 2 636,09 Kč |
| 250 | 23,41360 Kč | 5 853,40 Kč |
| 500 | 21,56998 Kč | 10 784,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,00353 Kč | 20 003,53 Kč |
| 2 000 | 18,67279 Kč | 37 345,58 Kč |
| 3 000 | 17,98948 Kč | 53 968,44 Kč |
| 5 000 | 17,21651 Kč | 86 082,55 Kč |
| 7 000 | 16,75604 Kč | 117 292,28 Kč |
| 10 000 | 16,30625 Kč | 163 062,50 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |

