
CSS2H-3920R-1L00F | |
|---|---|
DigiKey Part Number | CSS2H-3920R-1L00FTR-ND - Tape & Reel (TR) CSS2H-3920R-1L00FCT-ND - Cut Tape (CT) CSS2H-3920R-1L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-3920R-1L00F |
Description | RES 0.001 OHM 1% 8W 3920 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 3920 (1052 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-3920R-1L00F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3920 (1052 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.045" (1.15mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,90900 Kč | 229,09 Kč |
| 25 | 19,68760 Kč | 492,19 Kč |
| 50 | 17,66780 Kč | 883,39 Kč |
| 100 | 15,95640 Kč | 1 595,64 Kč |
| 250 | 14,07704 Kč | 3 519,26 Kč |
| 500 | 12,90160 Kč | 6 450,80 Kč |
| 1 000 | 11,90293 Kč | 11 902,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,61855 Kč | 31 855,65 Kč |
| 6 000 | 9,96345 Kč | 59 780,70 Kč |
| 9 000 | 9,62707 Kč | 86 643,63 Kč |
| 15 000 | 9,24667 Kč | 138 700,05 Kč |
| 21 000 | 9,13413 Kč | 191 816,73 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

