
CSS2H-2512R-L500FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-2512R-L500FETR-ND - Tape & Reel (TR) 118-CSS2H-2512R-L500FECT-ND - Cut Tape (CT) 118-CSS2H-2512R-L500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512R-L500FE |
Description | RES SMD 500 UOHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.5 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512R-L500FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 24,71500 Kč | 247,15 Kč |
| 25 | 21,25840 Kč | 531,46 Kč |
| 50 | 19,09980 Kč | 954,99 Kč |
| 100 | 17,25830 Kč | 1 725,83 Kč |
| 250 | 15,24288 Kč | 3 810,72 Kč |
| 500 | 13,98130 Kč | 6 990,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,90936 Kč | 12 909,36 Kč |
| 2 000 | 11,99878 Kč | 23 997,56 Kč |
| 3 000 | 11,53105 Kč | 34 593,15 Kč |
| 5 000 | 11,00203 Kč | 55 010,15 Kč |
| 7 000 | 10,68681 Kč | 74 807,67 Kč |
| 10 000 | 10,37887 Kč | 103 788,70 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

