
CSS2H-2512K-3L00FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-2512K-3L00FETR-ND - Tape & Reel (TR) 118-CSS2H-2512K-3L00FECT-ND - Cut Tape (CT) 118-CSS2H-2512K-3L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512K-3L00FE |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512K-3L00FE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.041" (1.03mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 17,50400 Kč | 437,60 Kč |
| 50 | 15,69400 Kč | 784,70 Kč |
| 100 | 14,15480 Kč | 1 415,48 Kč |
| 250 | 12,46776 Kč | 3 116,94 Kč |
| 500 | 11,41284 Kč | 5 706,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,51622 Kč | 10 516,22 Kč |
| 2 000 | 9,75441 Kč | 19 508,82 Kč |
| 3 000 | 9,36308 Kč | 28 089,24 Kč |
| 5 000 | 8,92054 Kč | 44 602,70 Kč |
| 7 000 | 8,65682 Kč | 60 597,74 Kč |
| 10 000 | 8,39918 Kč | 83 991,80 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |

