
CSS2H-2512K-2L00FE | |
|---|---|
DigiKey Part Number | 118-CSS2H-2512K-2L00FETR-ND - Tape & Reel (TR) 118-CSS2H-2512K-2L00FECT-ND - Cut Tape (CT) 118-CSS2H-2512K-2L00FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512K-2L00FE |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512K-2L00FE Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.052" (1.32mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEWF2512F2L00Q9 | C&B/RESI | 3 990 | 4506-PEWF2512F2L00Q9CT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 23,28700 Kč | 232,87 Kč |
| 25 | 20,02360 Kč | 500,59 Kč |
| 50 | 17,97420 Kč | 898,71 Kč |
| 100 | 16,23360 Kč | 1 623,36 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,13172 Kč | 6 565,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,11711 Kč | 12 117,11 Kč |
| 2 000 | 11,25525 Kč | 22 510,50 Kč |
| 3 000 | 10,81257 Kč | 32 437,71 Kč |
| 5 000 | 10,31191 Kč | 51 559,55 Kč |
| 7 000 | 10,01359 Kč | 70 095,13 Kč |
| 10 000 | 9,72218 Kč | 97 221,80 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

