
CSS2H-2512K-2L00F | |
|---|---|
DigiKey Part Number | CSS2H-2512K-2L00FTR-ND - Tape & Reel (TR) CSS2H-2512K-2L00FCT-ND - Cut Tape (CT) CSS2H-2512K-2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512K-2L00F |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512K-2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.052" (1.32mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 20,04000 Kč | 200,40 Kč |
| 25 | 17,20200 Kč | 430,05 Kč |
| 50 | 15,42120 Kč | 771,06 Kč |
| 100 | 13,90560 Kč | 1 390,56 Kč |
| 250 | 12,24604 Kč | 3 061,51 Kč |
| 500 | 11,20702 Kč | 5 603,51 Kč |
| 1 000 | 10,32439 Kč | 10 324,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,18924 Kč | 27 567,72 Kč |
| 6 000 | 8,61033 Kč | 51 661,98 Kč |
| 9 000 | 8,31307 Kč | 74 817,63 Kč |
| 15 000 | 7,97686 Kč | 119 652,90 Kč |
| 21 000 | 7,78850 Kč | 163 558,50 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |

