
CSS2H-2512K-2L00F | |
|---|---|
DigiKey Part Number | CSS2H-2512K-2L00FTR-ND - Tape & Reel (TR) CSS2H-2512K-2L00FCT-ND - Cut Tape (CT) CSS2H-2512K-2L00FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS2H-2512K-2L00F |
Description | RES 0.002 OHM 1% 5W 2512 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS2H-2512K-2L00F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.120" W (6.35mm x 3.05mm) |
Tolerance | Height - Seated (Max) 0.052" (1.32mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 25 | 17,15960 Kč | 428,99 Kč |
| 50 | 15,38320 Kč | 769,16 Kč |
| 100 | 13,87130 Kč | 1 387,13 Kč |
| 250 | 12,21580 Kč | 3 053,95 Kč |
| 500 | 11,17934 Kč | 5 589,67 Kč |
| 1 000 | 10,29889 Kč | 10 298,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,16654 Kč | 27 499,62 Kč |
| 6 000 | 8,58906 Kč | 51 534,36 Kč |
| 9 000 | 8,29253 Kč | 74 632,77 Kč |
| 15 000 | 7,95715 Kč | 119 357,25 Kč |
| 21 000 | 7,76926 Kč | 163 154,46 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

