50 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-8518-L050J31

DigiKey Part Number
118-CSM2F-8518-L050J31-ND
Manufacturer
Manufacturer Product Number
CSM2F-8518-L050J31
Description
RES SHUNT 8518 50 UOHM 50W 3P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1653,46000 Kč653,46 Kč
10468,38100 Kč4 683,81 Kč
25418,40600 Kč10 460,15 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:653,46000 Kč
Unit Price with VAT:790,68660 Kč