
CSM2F-7036-L050J32 | |
|---|---|
DigiKey Part Number | 118-CSM2F-7036-L050J32-ND |
Manufacturer | |
Manufacturer Product Number | CSM2F-7036-L050J32 |
Description | RES SHUNT 7036 50 UOHM 36W 3P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 µOhms ±5% 50W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | - | |
Resistance | 50 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -40°C ~ 170°C | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | 614,19150 Kč | 601 907,67 Kč |
| Unit Price without VAT: | 614,19150 Kč |
|---|---|
| Unit Price with VAT: | 743,17172 Kč |

