200 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-6918-L200J32

DigiKey Part Number
118-CSM2F-6918-L200J32-ND
Manufacturer
Manufacturer Product Number
CSM2F-6918-L200J32
Description
RES SHUNT 6918 200 UOHM 50W 3P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±150ppm/°C Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
200 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 050307,09575 Kč322 450,54 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:307,09575 Kč
Unit Price with VAT:371,58586 Kč