50 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±200ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-6918-L050J02

DigiKey Part Number
118-CSM2F-6918-L050J02-ND
Manufacturer
Manufacturer Product Number
CSM2F-6918-L050J02
Description
SHUNTMETRIC 6918 L050 5% 50W TC5
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 36W Shunt, Battery Specialized Resistor ±200ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Shunt, Battery
Applications
Automotive AEC-Q200
Composition
-
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-40°C ~ 170°C
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1752,15000 Kč752,15 Kč
10541,58000 Kč5 415,80 Kč
25484,72640 Kč12 118,16 Kč
50449,15980 Kč22 457,99 Kč
Unit Price without VAT:752,15000 Kč
Unit Price with VAT:910,10150 Kč