50 µOhms ±5% 36W Specialized Resistor ±150ppm/°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSM2F-6918-L050J01

DigiKey Part Number
CSM2F-6918-L050J01-ND
Manufacturer
Manufacturer Product Number
CSM2F-6918-L050J01
Description
RESISTOR 50 UOHM 5% 36W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 µOhms ±5% 36W Specialized Resistor ±150ppm/°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Applications
Automotive AEC-Q200
Composition
-
Resistance
50 µOhms
Tolerance
±5%
Power (Watts)
36W
Temperature Coefficient
±150ppm/°C
Operating Temperature
-40°C ~ 70°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 40 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1644,01000 Kč644,01 Kč
10461,34700 Kč4 613,47 Kč
25412,03120 Kč10 300,78 Kč
50381,17660 Kč19 058,83 Kč
100354,96700 Kč35 496,70 Kč
250326,28120 Kč81 570,30 Kč
500308,34682 Kč154 173,41 Kč
Manufacturers Standard Package
Unit Price without VAT:644,01000 Kč
Unit Price with VAT:779,25210 Kč

Other Suppliers on DigiKey

40In Stock
Ships from WEC