
CSI2H-5930R-L300J | |
|---|---|
DigiKey Part Number | 118-CSI2H-5930R-L300JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSI2H-5930R-L300J |
Description | RES CUR SENSE 5930 .30MIL OHM 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CSI2H-5930R-L300J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,60569 Kč | 58 817,07 Kč |
| Unit Price without VAT: | 19,60569 Kč |
|---|---|
| Unit Price with VAT: | 23,72288 Kč |

