
CSI2H-3920K-2L50F | |
|---|---|
DigiKey Part Number | 118-CSI2H-3920K-2L50FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSI2H-3920K-2L50F |
Description | RES CUR SENSE 3920 2.5MIL OHM 1% |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CSI2H-3920K-2L50F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,82812 Kč | 52 968,72 Kč |
| Unit Price without VAT: | 8,82812 Kč |
|---|---|
| Unit Price with VAT: | 10,68203 Kč |

