Similar

CSI2H-2512R-L500FE | |
|---|---|
DigiKey Part Number | 118-CSI2H-2512R-L500FETR-ND - Tape & Reel (TR) 118-CSI2H-2512R-L500FECT-ND - Cut Tape (CT) 118-CSI2H-2512R-L500FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSI2H-2512R-L500FE |
Description | RES CUR SENSE 2512 .50MIL OHM 2% |
Customer Reference | |
Detailed Description | Chip Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CSI2H-2512R-L500FE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,59021 Kč | 9 590,21 Kč |
| 2 000 | 9,37393 Kč | 18 747,86 Kč |
| 5 000 | 9,19368 Kč | 45 968,40 Kč |
| 10 000 | 8,97734 Kč | 89 773,40 Kč |
| Unit Price without VAT: | 9,59021 Kč |
|---|---|
| Unit Price with VAT: | 11,60415 Kč |


