Similar

CSI2H-2512K-2L00GE | |
|---|---|
DigiKey Part Number | 118-CSI2H-2512K-2L00GETR-ND - Tape & Reel (TR) 118-CSI2H-2512K-2L00GECT-ND - Cut Tape (CT) 118-CSI2H-2512K-2L00GEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSI2H-2512K-2L00GE |
Description | RES CUR SENSE 2512 2.0MIL OHM 2% |
Customer Reference | |
Detailed Description | Chip Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CSI2H-2512K-2L00GE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,67225 Kč | 7 672,25 Kč |
| 2 000 | 7,49912 Kč | 14 998,24 Kč |
| 5 000 | 7,35493 Kč | 36 774,65 Kč |
| 10 000 | 7,18186 Kč | 71 818,60 Kč |
| 25 000 | 7,13932 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 7,67225 Kč |
|---|---|
| Unit Price with VAT: | 9,28342 Kč |


