
CSI2H-2512K-2L00F | |
|---|---|
DigiKey Part Number | 118-CSI2H-2512K-2L00FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSI2H-2512K-2L00F |
Description | RES CUR SENSE 2512 2.0MIL OHM 1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Chip Resistor |
Datasheet | Datasheet |
EDA/CAD Models | CSI2H-2512K-2L00F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,55582 Kč | 39 334,92 Kč |
| Unit Price without VAT: | 6,55582 Kč |
|---|---|
| Unit Price with VAT: | 7,93254 Kč |

