
CS160808-2R2K | |
|---|---|
DigiKey Part Number | 118-CS160808-2R2KTR-ND - Tape & Reel (TR) 118-CS160808-2R2KCT-ND - Cut Tape (CT) 118-CS160808-2R2KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS160808-2R2K |
Description | FIXED IND 2.2UH 50MA 900MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 50 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS160808-2R2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 900mOhm Max | |
Q @ Freq | 50 @ 10MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,56000 Kč | 15,60 Kč |
| 100 | 1,28160 Kč | 128,16 Kč |
| 1 000 | 1,05445 Kč | 1 054,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93736 Kč | 3 749,44 Kč |
| 8 000 | 0,88379 Kč | 7 070,32 Kč |
| 12 000 | 0,85391 Kč | 10 246,92 Kč |
| 20 000 | 0,81774 Kč | 16 354,80 Kč |
| 28 000 | 0,79477 Kč | 22 253,56 Kč |
| 40 000 | 0,77113 Kč | 30 845,20 Kč |
| 100 000 | 0,71367 Kč | 71 367,00 Kč |
| 200 000 | 0,68140 Kč | 136 280,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

