
CRT1206-BY-1004ELF | |
|---|---|
DigiKey Part Number | CRT1206-BY-1004ELFTR-ND - Tape & Reel (TR) CRT1206-BY-1004ELFCT-ND - Cut Tape (CT) CRT1206-BY-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206-BY-1004ELF |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT1206-BY-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,67000 Kč | 116,75 Kč |
| 50 | 4,14080 Kč | 207,04 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 250 | 3,19588 Kč | 798,97 Kč |
| 500 | 2,88638 Kč | 1 443,19 Kč |
| 1 000 | 2,62286 Kč | 2 622,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,15351 Kč | 10 767,55 Kč |
| 10 000 | 2,00010 Kč | 20 001,00 Kč |
| 15 000 | 1,92129 Kč | 28 819,35 Kč |
| 25 000 | 1,83217 Kč | 45 804,25 Kč |
| 35 000 | 1,77905 Kč | 62 266,75 Kč |
| 50 000 | 1,72717 Kč | 86 358,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

