CRT1206-AV-1002ELF is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: 32,69764 Kč
Datasheet
CRT1206 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206-AV-1002ELF

DigiKey Part Number
CRT1206-AV-1002ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRT1206-AV-1002ELF
Description
RES SMD 10K OHM 0.05% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT1206-AV-1002ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00021,73677 Kč108 683,85 Kč
Manufacturers Standard Package
Unit Price without VAT:21,73677 Kč
Unit Price with VAT:26,30149 Kč