
CRT0805-BY-4701ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BY-4701ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BY-4701ELFCT-ND - Cut Tape (CT) 118-CRT0805-BY-4701ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-4701ELF |
Description | RES SMD 4.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-4701ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 3,90560 Kč | 97,64 Kč |
| 50 | 3,42260 Kč | 171,13 Kč |
| 100 | 3,04050 Kč | 304,05 Kč |
| 250 | 2,65500 Kč | 663,75 Kč |
| 500 | 2,43240 Kč | 1 216,20 Kč |
| 1 000 | 2,25582 Kč | 2 255,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,66745 Kč | 8 337,25 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

