
CRT0805-BY-1003ELF | |
|---|---|
DigiKey Part Number | CRT0805-BY-1003ELFTR-ND - Tape & Reel (TR) CRT0805-BY-1003ELFCT-ND - Cut Tape (CT) CRT0805-BY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BY-1003ELF |
Description | RES SMD 100K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BY-1003ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,86920 Kč | 46,73 Kč |
| 50 | 1,75140 Kč | 87,57 Kč |
| 100 | 1,71140 Kč | 171,14 Kč |
| 250 | 1,57540 Kč | 393,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,37494 Kč | 6 874,70 Kč |
| 10 000 | 1,27125 Kč | 12 712,50 Kč |
| 15 000 | 1,21795 Kč | 18 269,25 Kč |
| 25 000 | 1,15769 Kč | 28 942,25 Kč |
| 35 000 | 1,12177 Kč | 39 261,95 Kč |
| 50 000 | 1,08669 Kč | 54 334,50 Kč |
| 60 000 | 1,06987 Kč | 64 192,20 Kč |
| 120 000 | 1,01211 Kč | 121 453,20 Kč |
| 125 000 | 1,00899 Kč | 126 123,75 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

