
CRT0805-BV-1002ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BV-1002ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BV-1002ELFCT-ND - Cut Tape (CT) 118-CRT0805-BV-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BV-1002ELF |
Description | RES SMD 10K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BV-1002ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,87000 Kč | 32,87 Kč |
| 10 | 21,70100 Kč | 217,01 Kč |
| 25 | 18,64200 Kč | 466,05 Kč |
| 50 | 16,72800 Kč | 836,40 Kč |
| 100 | 15,09890 Kč | 1 509,89 Kč |
| 250 | 13,31336 Kč | 3 328,34 Kč |
| 500 | 12,19606 Kč | 6 098,03 Kč |
| 1 000 | 11,24648 Kč | 11 246,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,55678 Kč | 47 783,90 Kč |
| 10 000 | 9,00473 Kč | 90 047,30 Kč |
| 15 000 | 8,72124 Kč | 130 818,60 Kč |
| Unit Price without VAT: | 32,87000 Kč |
|---|---|
| Unit Price with VAT: | 39,77270 Kč |

