1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0805-BV-1001ELF

DigiKey Part Number
118-CRT0805-BV-1001ELFTR-ND - Tape & Reel (TR)
118-CRT0805-BV-1001ELFCT-ND - Cut Tape (CT)
118-CRT0805-BV-1001ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0805-BV-1001ELF
Description
RES SMD 1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0805-BV-1001ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012V-102-P-T1Susumu4 164RG2012V1.0KPCT-ND45,78000 KčSimilar
In-Stock: 4 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1021,90100 Kč219,01 Kč
2518,81440 Kč470,36 Kč
5016,88240 Kč844,12 Kč
10015,23820 Kč1 523,82 Kč
25013,43620 Kč3 359,05 Kč
50012,30860 Kč6 154,30 Kč
1 00011,35026 Kč11 350,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,64497 Kč48 224,85 Kč
10 0009,08783 Kč90 878,30 Kč
15 0008,80172 Kč132 025,80 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč