
CRT0805-BV-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BV-1001ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BV-1001ELFCT-ND - Cut Tape (CT) 118-CRT0805-BV-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BV-1001ELF |
Description | RES SMD 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BV-1001ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012V-102-P-T1 | Susumu | 4 164 | RG2012V1.0KPCT-ND | 1,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 21,90100 Kč | 219,01 Kč |
| 25 | 18,81440 Kč | 470,36 Kč |
| 50 | 16,88240 Kč | 844,12 Kč |
| 100 | 15,23820 Kč | 1 523,82 Kč |
| 250 | 13,43620 Kč | 3 359,05 Kč |
| 500 | 12,30860 Kč | 6 154,30 Kč |
| 1 000 | 11,35026 Kč | 11 350,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,64497 Kč | 48 224,85 Kč |
| 10 000 | 9,08783 Kč | 90 878,30 Kč |
| 15 000 | 8,80172 Kč | 132 025,80 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |

