10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-FZ-10R0ELF

DigiKey Part Number
118-CRT0603-FZ-10R0ELFTR-ND - Tape & Reel (TR)
118-CRT0603-FZ-10R0ELFCT-ND - Cut Tape (CT)
118-CRT0603-FZ-10R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-FZ-10R0ELF
Description
RES SMD 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-FZ-10R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 354
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,55400 Kč15,54 Kč
251,21800 Kč30,45 Kč
501,01640 Kč50,82 Kč
1000,86510 Kč86,51 Kč
2500,71056 Kč177,64 Kč
5000,62196 Kč310,98 Kč
1 0000,55204 Kč552,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,44066 Kč2 203,30 Kč
10 0000,40829 Kč4 082,90 Kč
15 0000,39252 Kč5 887,80 Kč
25 0000,37545 Kč9 386,25 Kč
35 0000,36568 Kč12 798,80 Kč
50 0000,35644 Kč17 822,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč