
CRT0603-FZ-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-FZ-10R0ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FZ-10R0ELFCT-ND - Cut Tape (CT) 118-CRT0603-FZ-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FZ-10R0ELF |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FZ-10R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,21800 Kč | 30,45 Kč |
| 50 | 1,01640 Kč | 50,82 Kč |
| 100 | 0,86510 Kč | 86,51 Kč |
| 250 | 0,71056 Kč | 177,64 Kč |
| 500 | 0,62196 Kč | 310,98 Kč |
| 1 000 | 0,55204 Kč | 552,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,44066 Kč | 2 203,30 Kč |
| 10 000 | 0,40829 Kč | 4 082,90 Kč |
| 15 000 | 0,39252 Kč | 5 887,80 Kč |
| 25 000 | 0,37545 Kč | 9 386,25 Kč |
| 35 000 | 0,36568 Kč | 12 798,80 Kč |
| 50 000 | 0,35644 Kč | 17 822,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

