10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0603-FY-10R0ELF

DigiKey Part Number
118-CRT0603-FY-10R0ELFTR-ND - Tape & Reel (TR)
118-CRT0603-FY-10R0ELFCT-ND - Cut Tape (CT)
118-CRT0603-FY-10R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0603-FY-10R0ELF
Description
RES SMD 10 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CRT0603-FY-10R0ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 861
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
101,86900 Kč18,69 Kč
251,47000 Kč36,75 Kč
501,23880 Kč61,94 Kč
1001,06040 Kč106,04 Kč
2500,88108 Kč220,27 Kč
5000,77776 Kč388,88 Kč
1 0000,69608 Kč696,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,56535 Kč2 826,75 Kč
10 0000,52732 Kč5 273,20 Kč
15 0000,50880 Kč7 632,00 Kč
25 0000,48873 Kč12 218,25 Kč
35 0000,47725 Kč16 703,75 Kč
50 0000,46639 Kč23 319,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč