
CRT0603-FY-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-FY-10R0ELFTR-ND - Tape & Reel (TR) 118-CRT0603-FY-10R0ELFCT-ND - Cut Tape (CT) 118-CRT0603-FY-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-FY-10R0ELF |
Description | RES SMD 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-FY-10R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 50 | 1,23880 Kč | 61,94 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 250 | 0,88108 Kč | 220,27 Kč |
| 500 | 0,77776 Kč | 388,88 Kč |
| 1 000 | 0,69608 Kč | 696,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,56535 Kč | 2 826,75 Kč |
| 10 000 | 0,52732 Kč | 5 273,20 Kč |
| 15 000 | 0,50880 Kč | 7 632,00 Kč |
| 25 000 | 0,48873 Kč | 12 218,25 Kč |
| 35 000 | 0,47725 Kč | 16 703,75 Kč |
| 50 000 | 0,46639 Kč | 23 319,50 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

