
CRT0603-BY-1103ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603-BY-1103ELFTR-ND - Tape & Reel (TR) 118-CRT0603-BY-1103ELFCT-ND - Cut Tape (CT) 118-CRT0603-BY-1103ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603-BY-1103ELF |
Description | RES SMD 110K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BY-1103ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,59480 Kč | 89,87 Kč |
| 50 | 3,18320 Kč | 159,16 Kč |
| 100 | 2,82840 Kč | 282,84 Kč |
| 250 | 2,44164 Kč | 610,41 Kč |
| 500 | 2,19934 Kč | 1 099,67 Kč |
| 1 000 | 1,99313 Kč | 1 993,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,62592 Kč | 8 129,60 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

